You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA226AIDGST

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 10 µA, VSSOP, 10 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA226AIDGST
×
×

The actual product may differ from image shown

Manufacturer Part No:
INA226AIDGST
Newark Part No.:
51T4807
Technical Datasheet:
INA226AIDGST   Datasheet
See all Technical Docs

Alternatives for INA226AIDGST

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The INA226AIDGST is a Current Shunt and Power Monitor with an I²C™- or SMBUS-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA226AIDGST senses current on common-mode bus voltages that can vary from 0 to 36V, independent of the supply voltage. The device operates from a single 2.7 to 5.5V supply, drawing a typical of 330µA of supply current. The device is specified over the operating temperature range between -40°C and 125°C and features up to 16 programmable addresses on the I²C-compatible interface.
  • Senses bus voltage from 0 to 36V
  • High-side or low-side sensing
  • Reports current, voltage and power
  • 0.1% Gain error (maximum) and 10µV offset (maximum) high accuracy
  • Configurable averaging options
  • 16 Programmable addresses
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10µA

:
VSSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
2.7V

:
5.5V

:
2.5µV

:
140dB

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$2.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
100+ $2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --