You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

INA193AIDBVT - 

Current Sense Amplifier, Common-Mode Range, 3 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA193AIDBVT - Current Sense Amplifier, Common-Mode Range, 3 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
INA193AIDBVT
Newark Part No.:
21J8780

Product Overview

The INA193AIDBVT is a Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This is available with three output voltage scales - 20, 50 and 100V/V. The 500kHz bandwidth simplifies use in current control loops. This device provides identical functions but alternative pin configurations to the INA193AIDBVT device, respectively. The INA193AIDBVT device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
  • Wide common-mode voltage range (-16 to +80V)
  • 3.0% Over-temperature (maximum) low error
  • Complete current sense solution
  • Green product and no Sb/Br

Applications

Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
3 Amplifier
:
16µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
500kHz
:
2.7V
:
18V
:
2mV
:
94dB
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for INA193AIDBVT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MON, 500KHZ, SOT23-5

     

Each (Supplied on Full Reel)

1+ $1.57   250+ $1.48   500+ $1.40   1000+ $1.26   1500+ $1.21   2500+ $1.17   More Pricing...

 
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$2.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.53
 
10+ $2.15
 
25+ $2.01
 
50+ $1.87
 
100+ $1.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.