You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

INA163UA - 

Instrument Amplifier, 3 Amplifier, 250 µV, 15 V/µs, 800 kHz, ± 4.5V to ± 18V, SOIC

INA163UA - Instrument Amplifier, 3 Amplifier, 250 µV, 15 V/µs, 800 kHz, ± 4.5V to ± 18V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
INA163UA
Newark Part No.:
80K5909

Product Overview

The INA163UA is a very low-noise low-distortion monolithic Instrumentation Amplifier for use with differential receivers. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response over a wide range of gain. It is ideal for low-level audio signals such as balanced low-impedance microphones. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA163 provides near-theoretical noise performance for 200Ω source impedance. Its differential input, low noise and low distortion provide superior performance in professional microphone amplifier applications. The INA163’s wide supply voltage, excellent output voltage swing and high output current drive allow its use in high-level audio stages as well.
  • Gain set with external resistor
  • 1nV/√Hz at 1kHz Low noise
  • 0.002% at 1kHz, G=100 Low THD+N
  • ±0.0006% Maximum non-linearity
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Sensing & Instrumentation, Medical

Product Information

:
3 Amplifier
:
250µV
:
15V/µs
:
800kHz
:
± 4.5V to ± 18V
:
SOIC
:
14Pins
:
Single Ended
:
116dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$3.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $7.31
$3.50
 
10+ $6.61
$3.50
 
25+ $6.37
$3.50
 
50+ $6.12
$3.50
 
100+ $5.47
$3.50
 
250+ $5.20
$3.50
 
500+ $4.77
$3.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.