Low

FDC2214EVM - 

Evaluation Module, Sensing, Touch, Proximity, Capacitance to Digital Converter, 25MHz CPU, 28bit

FDC2214EVM - Evaluation Module, Sensing, Touch, Proximity, Capacitance to Digital Converter, 25MHz CPU, 28bit

The actual product may differ from image shown

Manufacturer Part No:
FDC2214EVM
Newark Part No.:
51Y6310
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDC2214EVM is an Evaluation Module used to demonstrate the use of capacitive sensing technology to detect the presence of any target object, which can be either conductive or non-conductive. The module includes two example PCB capacitive sensors that connect to 2 of the 4 channels of the FDC2214. An MSP430 MCU is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2214 and another between the FDC2214 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2214 and capacitive sensor to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
  • Multiple board perforations - provide maximum evaluation and system design flexibility
  • Includes example of PCB capacitive sensor for two different channels
  • Operates via PC through USB interface
  • Accompanying GUI for quick concept demonstration and data capture

Applications

Test & Measurement, Industrial

Product Information

:
Sensing - Touch, Proximity
:
Texas Instruments
:
MSP430F5528, FDC2214
:
Capacitance-to-Digital Converter
:
Eval Board MSP430F5528 & FDC2214
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

19 Further stock expected to ship on Sep 28, 2017

More stock available week commencing 10/23/17
$29.86 $ 29.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.