You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EV2300 - 

Evaluation Module, Power Management, Fuel Gauge

The actual product may differ from image shown

Manufacturer Part No:
EV2300
Newark Part No.:
66H9717

Product Overview

The EV2300 is a USB based interface board for a PC that can be used to evaluate battery fuel gauge circuits designed with Texas Instruments ICs. The EV2300 has connections on it for a USB cable and also accepts inputs from a battery fuel gauge circuit's communication port (SMBus or HDQ). By running the appropriate PC software for the corresponding fuel gauge IC, the EV2300 interface board allows the user to evaluate the battery fuel gauge circuit. The EV2300 controller is a bq8012 running at 4MHz. The controller firmware is stored in flash memory and is executed by the core at power up after the boot ROM code verifies the integrity words. The controller communicates with target devices through either: a 2-wire SMBus communication port, a 1-wire HDQ port, or a 2-wire E2PROM I2C port. The 2-wire SMBus communication port supports both SMBus and I2C protocols.
  • USB based interface board for eval of battery fuel gauge circuits developed with fuel gauge Ics
  • Provides interface between intelligent battery circuit and a Windows based PC
  • Connects to the USB port of a PC
  • Allows for on screen display and programming
  • Fully powered from the USB port
  • Capable of providing a 25mA 3.3V source
  • Complete interface between USB and SMBus, I2C, and HDQ (8/16) interfaces using a simple API
  • Complete interface between USB and SMBus, I2C and HDQ (8/16) interfaces using a simple API

Applications

Audio, Imaging, Video & Vision, Communications & Networking, Portable Devices, Consumer Electronics

Contents

EV2300 circuit module, Standard USB cable.

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
-
:
Texas Instruments
:
Evaluation Module EV2300, USB Cable, Documents
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$204.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $204.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.