You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKB-UCOS3-BNDL - 

Evaluation Board, LMS3S9B92 MCU, Stellaris Robotics Development, Book Included

EKB-UCOS3-BNDL - Evaluation Board, LMS3S9B92 MCU, Stellaris Robotics Development, Book Included

The actual product may differ from image shown

Manufacturer Part No:
EKB-UCOS3-BNDL
Newark Part No.:
84R8216
Availability:
New product

Product Information

:
LM3S9B92 MCU, MicroSD Card Connector, RJ45 Ethernet, USB Host & Device Connectors
:
Texas Instruments
:
32bit
:
Stellaris 9000
:
ARM
:
Cortex-M3
:
LM3S9B92
:
Board, Mechanical Components, book
:
-
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stellaris Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 MCU. The board also uses a range of TI's Analogue components for motor drive, power supply and communications functions. After a few minutes of assembly, the EVALBOT's electronics are ready-to-run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power to a PC as a USB device. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized TI low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller. The EVALBOT has factory-installed quick start software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.
  • Evaluation board with robotic capabilities
  • Mechanical components assembled by user
  • Stellaris LM3S9B92 microcontroller
  • MicroSD card connector, Wireless communication expansion port
  • I2S audio codec with speaker
  • USB Host and Device connectors
  • RJ45 Ethernet connector
  • Bright 96 x 16 blue OLED display
  • On-board In-Circuit Debug Interface (ICDI)
  • Battery power (3 AA batteries) or power through USB

Applications

Robotics, Sensing & Instrumentation, Industrial

No Longer Available