You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EK-TM4C129EXL - 

Evaluation Board, ARM® Cortex-M4F Based MCU TM4C129E Crypto Connected LaunchPad, 32-Bit

EK-TM4C129EXL - Evaluation Board, ARM® Cortex-M4F Based MCU TM4C129E Crypto Connected LaunchPad, 32-Bit

The actual product may differ from image shown

Manufacturer Part No:
EK-TM4C129EXL
Newark Part No.:
58Y6298
Availability:
New product

Product Information

:
Texas Instruments
:
32bit
:
TM4C12x
:
ARM
:
Cortex-M4
:
TM4C129EXL
:
LaunchPad Eval Board TM4C129EXL, Micro-USB & Ethernet Cable, Bread board Connector, Starter Guide
:
-
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EK-TM4C129EXL is an ARM cortex-M4F based MCU TM4C129E crypto connected LaunchPad for IoT applications. The TM4C129E crypto connected LaunchPad evaluation kit is a low cost platform for ARM cortex-M4-based microcontrollers. The kit design highlights the TM4C129ENCPDT MCU with on-chip crypto acceleration hardware, 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity. Powered by hardware encryption accelerator-enabled MCUs, the crypto connected LaunchPad enables user to develop high performance, data protected, connected IoT applications from secure cloud connection, factory automation and smart grid to industrial controls. The Crypto Connected LaunchPad demonstrates use of transport layer security/secure sockets layer (TLS/SSL) protocol to connect an IoT product to a cloud server securely. TLS/SSL support is provided by WolfSSL library that uses TM4C129E MCU’s hardware crypto accelerators.
  • TM4C129ENCPDT 120MHz 32bit ARM cortex-M4 MCU
  • Dual, stackable BoosterPack XL connection sites
  • On-board, in-circuit debug interface (ICDI)
  • Secured cloud connection out of box demonstration with TI RTOS, WolfSSL and Exosite
  • Intensive SW support Tivaware, TI RTOS, multiple tool chain support CCS, IAR, Keil, IAR, Mentor, GCC

Applications

Embedded Design & Development, Security, Building Automation, Industrial

Contents

TM4C crypto connected LaunchPad evaluation board (EK-TM4C129EXL PCBA w/ MCU), 90 degree 49x2 breadboard connector, Retractable Ethernet cable, USB debug cable, Ead me first instructions, TivaWare for C series software and an out of the box demo are available to download for free.

Alternatives for EK-TM4C129EXL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

EVALUATION BOARD, MCU LAUNCHPAD

     

Each

1+ $27.97  

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.