You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8881PEVM

Evaluation Brd, Stepper/DC Brushed Motor Drive, DRV8881, Power Management

DRV8881PEVM - Evaluation Brd, Stepper/DC Brushed Motor Drive, DRV8881, Power Management
DRV8881PEVM - Evaluation Brd, Stepper/DC Brushed Motor Drive, DRV8881, Power Management

The actual product may differ from image shown

Manufacturer Part No:
DRV8881PEVM
Newark Part No.:
58Y6296

Product Overview

The DRV8881PEVM is a DRV8881P dual H-bridge stepper or dual brushed DC motor driver evaluation module. The DRV8881P customer EVM is a platform revolving around the DRV8881P, a medium-voltage, dual Hbridge driver and highly-configurable power stage. It can drive either a stepper motor or dual brushed DC motor with a PWM control interface. Also aimed at 24V motors, this device supports slow, fast and mixed decay settings to tune the motors' performance. The EVM is a high-performance, power-efficient, cost-effective platform that speeds development. The EVM houses a MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC computer where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each of the device’s signals and drive the motor or motors at the desired rate. Applications include currency handling machines, video security cameras, printers, scanners and factory automation.
  • DRV8881P 6.5 to 45V, dual H-bridge motor driver
  • MSP430 MCU onboard
  • GUI for tuning
  • Supports 1.4A RMS current output to motor per H-bridge (2.5A peak)

Applications

Motor Drive & Control, Consumer Electronics, Security, Building Automation, Robotics

Contents

DRV8881P evaluation board, USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushed Motor, Stepper Motor

:
Texas Instruments

:
Power Management - Motor Control

:
MSP430F2617, DRV8881

:
Eval Board DRV8881, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$55.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $55.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $53.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.