You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DRV8837DSGR

Motor Driver/Controller, DC Brush, 1.8V to 7V supply, 2 Outputs, WSON-8

DRV8837DSGR - Motor Driver/Controller, DC Brush, 1.8V to 7V supply, 2 Outputs, WSON-8

The actual product may differ from image shown

Manufacturer Part No:
DRV8837DSGR
Newark Part No.:
06W2237
Technical Datasheet:
DRV8837DSGR   Datasheet
See all Technical Docs

Product Overview

The DRV8837DSGR is a 1.8A low voltage brushed DC Motor Driver with PWM control for cameras, consumer products, toys and other low-voltage or battery-powered motion control applications. The device can drive one DC motor or other devices like solenoids. The output driver block consists of N-channel power MOSFETs configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. The DRV8837DSGR family of devices can supply up to 1.8A of output current. It operates on a motor power supply voltage from 0 to 11V and a device power supply voltage of 1.8 to 7V. Internal shutdown functions are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature.
  • H-bridge motor driver
  • Separate motor and logic supply pins
  • PWM or PH-EN interface
  • Low-power sleep mode with 120nA maximum sleep current
  • Green product and no Sb/Br

Applications

Signal Processing, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brush

:
2Outputs

:
-

:
-

:
WSON

:
8Pins

:
1.8V

:
7V

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.896
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.689
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.576
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.503
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange