You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8825PWP - 

Motor Driver/Controller, Stepper, 8.2V to 45V supply, 3.3V/2.5 A/2 Outputs, HTSSOP-28

DRV8825PWP - Motor Driver/Controller, Stepper, 8.2V to 45V supply, 3.3V/2.5 A/2 Outputs, HTSSOP-28

The actual product may differ from image shown

Manufacturer Part No:
DRV8825PWP
Newark Part No.:
48T4143
Technical Datasheet:
DRV8825PWP   Datasheet
See all Technical Docs

Product Overview

The DRV8825PWP is a bipolar stepper motor driver with on-chip 1/32 microstepping indexer in 28 pin HTSSOP package. The device has two H bridge drivers and microstepping indexer. It is intended to drive a bipolar stepper motor. The output driver block consists of N channel power MOSFET’s configured as full H bridges to drive motor windings. A simple STEP/DIR interface allows easy interfacing to controller circuits. Mode pins allow for configuration of motor in full step up to 1/32 step modes. Decay mode is configurable so that slow decay, fast decay or mixed decay can be used. A low power sleep mode is provided which shuts down internal circuitry to achieve very low quiescent current draw. Internal shutdown functions are provided for overcurrent, short circuit, undervoltage lockout and over temperature.
  • Operating supply voltage range from 8.2V to 45V
  • Maximum drive current of 2.5A at 24V and TA = 25°C
  • Built-in 3.3V reference output
  • Internal current control PWM frequency of 30KHz
  • Operating temperature range from -40°C to 85°C

Applications

Motor Drive & Control, Consumer Electronics, Portable Devices, Robotics, Automation & Process Control, Security

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Stepper
:
2Outputs
:
2.5A
:
3.3V
:
HTSSOP
:
28Pins
:
8.2V
:
45V
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DRV8825PWP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC MOTOR DRVR, STEPPER, 2.5A, HTSSOP-28

     

Each

1+ $4.47   10+ $4.02   25+ $3.78   50+ $3.53   100+ $3.29   250+ $3.09   500+ $2.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

48 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.47
$1.99
 
10+ $4.02
$1.99
 
25+ $3.78
$1.99
 
50+ $3.53
$1.99
 
100+ $3.29
$1.99
 
250+ $3.09
$1.99
 
500+ $2.80
$1.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.