You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8704EVM

Evaluation Board, DC Motor Driver, DRV8704, Power Management

DRV8704EVM - Evaluation Board, DC Motor Driver, DRV8704, Power Management

The actual product may differ from image shown

Manufacturer Part No:
DRV8704EVM
Newark Part No.:
74Y6873

Product Overview

The DRV8704EVM is a dual brushed DC motor gate driver evaluation module. The DRV8704 evaluation module demonstrates the integrated current regulating capabilities and performance of the DRV8704 integrated circuit from Texas Instruments. The EVM includes the DRV8704 to control two brushed motors, a simple jumper connection scheme to route the DRV8704 inputs, a TLC555CD to supply variable onboard PWM signals and two 10x1 100 mil headers to allow for optional docking to any MSP430 launchpad to read/write SPI commands and supply driver inputs.
  • Highly configurable SPI interface
  • 8V to 52V supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • 5V, 10mA LDO regulator

Applications

Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushed Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8704

:
Eval Board DRV8704

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$21.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $53.90
$21.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange