You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8302DCA . - 

Motor Pre-Driver, 8V to 60V supply, 2.3A/1 Output, HTSSOP-56

DRV8302DCA . - Motor Pre-Driver, 8V to 60V supply, 2.3A/1 Output, HTSSOP-56

The actual product may differ from image shown

Manufacturer Part No:
DRV8302DCA .
Newark Part No.:
82T8899
Technical Datasheet:
DRV8302DCA .   Datasheet
See all Technical Docs

Product Overview

The DRV8302DCA is a 3-phase Gate Driver with dual current shunt amplifiers and buck regulator. It provides three half bridge drivers, each capable of driving two N-channel MOSFETs. The device supports up to 1.7A source and 2.3A peak current capability. It can operate off of a single power supply with a wide range from 8 to 60V. It uses a bootstrap gate driver architecture with trickle charge circuitry to support 100% duty cycle. It uses automatic hand shaking when the high-side or low-side MOSFET is switching to prevent current shoot through. Integrated VDS sensing of the high and low-side MOSFETs is used to protect the external power stage against overcurrent conditions. The DRV8302 also includes an integrated switching mode buck converter with adjustable output and switching frequency.
  • Bootstrap gate driver with 100% duty cycle support
  • Dual integrated current shunt amplifiers with adjustable gain and offset
  • Hardware control interface
  • Programmable dead time control (DTC) protection
  • Programmable overcurrent protection (OCP)
  • PVDD and GVDD under-voltage lockout (UVLO) protection
  • GVDD over-voltage lockout (OVLO) protection
  • Over-temperature warning/shutdown (OTW/OTS) protection
  • Reported through nFAULT and nOCTW pins
  • 6 or 3 PWM input modes
  • 3.3 and 5V Interface support
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Robotics, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Three Phase DC Brushless
:
1Outputs
:
2.3A
:
-
:
HTSSOP
:
56Pins
:
8V
:
60V
:
-40°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DRV8302DCA .

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $5.51   10+ $4.92   25+ $4.43   50+ $4.23   100+ $4.03   250+ $3.64   500+ $3.27   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

94 in stock for same day shipping
$4.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.28
$4.30
 
10+ $5.68
$4.30
 
25+ $5.26
$3.97
 
50+ $4.98
$3.97
 
100+ $4.70
$3.97
 
250+ $4.47
$3.97
 
500+ $4.10
$3.97
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.