Low

DLPNIRNANOEVM - 

Evaluation Module, Sensing, Image, Light, Digital Light Processing, 120MHz Cortex-M4F MCU, ADC

DLPNIRNANOEVM - Evaluation Module, Sensing, Image, Light, Digital Light Processing, 120MHz Cortex-M4F MCU, ADC

The actual product may differ from image shown

Manufacturer Part No:
DLPNIRNANOEVM
Newark Part No.:
51Y6266
Product Range
DLP NIRscan
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DLPNIRNANOEVM is a DLP NIRscan Nano evaluation module. It is a third party implementation of next generation DLP reference design to enable faster development cycles for mobile spectrometer applications. The DLP NIRscan Nano is a compact battery operated evaluation module (EVM) for portable near infrared spectroscopy solutions. Featuring the DLP2010NIR digital micro mirror device (DMD), the NIRscan Nano supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers. The EVM incorporates the DLP2010NIR DMD, a diffraction grating and single element detector to replace expensive InGaAs linear array based detector designs. With its TI Tiva TM4C1297NCZAD processor, databases in the cloud can be leveraged through cellular networks for real time lab equivalent analytics which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • 854 x 480 pixel micro mirror array size and 5.4µm micro mirror pixel pitch
  • ±17° micro mirror tilt angle and 900 to 1700nm EVM wavelength
  • 10nm EVM spectral resolution and 6000:1 EVM signal to noise ratio (reflective head)
  • 2.88KHz EVM maximum scan speed
  • CC2564MODN Bluetooth low energy module for Bluetooth 4.0 connectivity
  • Reflective illumination module with two integrated infrared lamps
  • Microcontroller board, DLP controller board, detector board and DMD board
  • 1mm single pixel InGaAs non cooled detector
  • Collimating lenses, 885nm long wave pass filter, reflective diffraction grating & focusing lenses

Applications

Embedded Design & Development

Contents

Spectrometer optical engine featuring DLP2010NIR DMD, Single element extended InGaAs detector, Driver electronics featuring DLPC150 DMD controller and Tiva TM4C1297NCZAD processor, Reflective sampling module with 2 tungsten lamps.

Product Information

:
Sensing - Image, Light
:
Texas Instruments
:
TM4C1297, DLP2010NIR
:
Digital Light Processing (DLP)
:
Eval Board DLP2010NIR
:
DLP NIRscan
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/23/17
$1,028.57 $ 1,028.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,028.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.