You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DK-EM2-2500S - 

Wireless Kit, Stellaris 2.4 GHz SimpliciTI™ Low Power RF network

DK-EM2-2500S - Wireless Kit, Stellaris 2.4 GHz SimpliciTI™ Low Power RF network

The actual product may differ from image shown

Manufacturer Part No:
DK-EM2-2500S
Newark Part No.:
01T0045

Product Overview

The DK-EM2-2500S is a Stellaris 2.4GHz Simplici wireless Kit that provides low power RF network solution for customers' end equipment. The solution combines easy to use Simplici protocol with the new Stellaris EM2 expansion board and Chipcon CC2500EM 2.4GHz evaluation module along with the full suite of tools an engineer needs to develop and prototype 2.4GHz wireless embedded applications with Stellaris. The wireless kit works with our most popular Stellaris microcontroller development kit. SimpliciTI's open source software is aimed at simple, small RF networks and was designed for easy implementation on several RF platforms. Such networks typically contain a limited number of battery operated devices which require long battery life, low data rate and low duty cycle that talk either directly to each other or through optional access points and range extenders. The minimal resource requirements for a Simplici implementation make it a perfect low cost solution for wireless communication.
  • Easy way to evaluate CC2500 radio transceiver and SimpliciTI protocol using DK-LM3S9B96
  • A proprietary low power network protocol
  • Direct device to device communication
  • Simple star with access point for store and forward to multiple ultra low power end devices
  • Range extenders will help to increase range to 4 hops
  • Simplendash utilizes a five command API
  • Low data rate and low duty cycle
  • Easy to learn and easy to use

Applications

Wireless, Communications & Networking, RF Communications

Contents

DK-LM3S9B96-EM2 Expansion Board, CC2500EMK 2.4 GHz Evaluation Module; one ez430-RF2500 MSP430 Wireless Development Tool :MSP430F2274, one AAA battery pack with expansion board (batteries included), one MSP430 Development Tool CD-ROM, one eZ430-RF USB debugging interface, two eZ430-RF2500T wireless target boards; CD with tools, documentation and source code

Footnotes

The DK-LM3S9B96 sold separately

Product Information

:
Texas Instruments
:
-
:
Wireless Connectivity
:
-
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$117.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $117.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.