You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC9881SBRGET

Digital to Analog Converter, 18 bit, Serial, SPI, 2.7V to 3.3V, 4.75V to 5.5V, QFN, 24 Pins

DAC9881SBRGET - Digital to Analog Converter, 18 bit, Serial, SPI, 2.7V to 3.3V, 4.75V to 5.5V, QFN, 24 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC9881SBRGET
Newark Part No.:
08P4020

Product Overview

The DAC9881SBRGET is a 1-channel 18-bit voltage-output Digital-to-analog Converter (DAC) features monotonicity, excellent linearity, very low-noise and fast settling time. The on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the full supply range of 2.7 to 5.5V. The device supports a standard SPI serial interface capable of operating with input data clock frequencies up to 50MHz. A programmable power-on reset circuit is also incorporated into the device to ensure that the DAC output powers up at zero-scale or mid-scale and remains there until a valid write command. Additionally, the DAC9881 has the capability to function in either unipolar straight binary or twos complement mode. The DAC9881 provides low-power operation. To further save energy, power-down mode can be achieved by accessing the PDN pin, thereby reducing the current consumption to 25µA at 5V. Power consumption is 4mW at 5V, reducing to 125µW in power-down mode.
  • Relative accuracy - ±2LSB maximum
  • Fast settling - 5µs
  • On-chip output buffer amplifier with rail-to-rail operation
  • DAC Loading control
  • Selectable power-on reset to zero-scale or mid-scale
  • Power-down mode
  • Fast SPI interface with Schmitt-triggered inputs - up to 50MHz, 1.8/3/5V logic
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Metering, Portable Devices, Clock & Timing, Security

Product Information


:
18bit

:
-

:
Serial, SPI

:
2.7V to 3.3V, 4.75V to 5.5V

:
QFN

:
24Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DAC9881SBRGET

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

IC, 18BIT DAC, SINGLE, LN, 24VQFN

     

Each (Supplied on Cut Tape)

1+ $44.81   5+ $42.50   10+ $39.94   25+ $37.64   50+ $35.08   100+ $34.31   250+ $33.29   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

600 In stock

Available in quantity shown

To order more than shown inventory, contact sales

600 in stock for same day shipping
$25.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $41.59
$25.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $38.80
$25.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $37.18
$25.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $34.85
$25.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $32.53
$25.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.