You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD74HCT251E

Multiplexer, HCT Family, 1 Channels, 8:1, 4.5 V to 5.5 V, DIP-16

Date/Lot Code
TEXAS INSTRUMENTS CD74HCT251E
×

The actual product may differ from image shown

Manufacturer Part No:
CD74HCT251E
Newark Part No.:
67K0119
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The CD74HCT251E is a 8-input high speed CMOS Multiplexer with three-state outputs, fabricated with high-speed silicon-gate CMOS technology. Together with the low power consumption of standard CMOS integrated circuits, they possess the ability to drive 10 LSTTL loads. The three-state feature makes them ideally suited for interfacing with bus lines in a bus-oriented system. This multiplexer features both true (Y) and complement (Y\) outputs as well as an OE\ input. The OE\ must be at a low logic level to enable this device. When the OE\ input is high, both outputs are in the high-impedance state. When enabled, address information on the data select input determines which data input is routed to the Y and Y\ outputs. The HCT251 logic family is speed, function and pin-compatible with the standard LS251.
  • Selects one of eight binary data inputs
  • Three-state output capability
  • True and complement outputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Alternate source is Philips
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Loads bus driver outputs

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT251

:
Multiplexer

:
1Channels

:
8:1

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
74HCT

:
74251

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

240 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/22/24

To order more than shown inventory, contact sales

Available in quantity shown

$0.184

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 10000+
Quantity Price Your Price Your Price
 
 
1+ $0.602
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.519
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.423
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.377
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.329
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.292
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.291
$0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --