You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4067SM96 - 

16:1 Analog Multiplexer/Demultiplexer IC, 16 Circuits, 160 ohm, 6 V, SSOP-24

CD74HC4067SM96 - 16:1 Analog Multiplexer/Demultiplexer IC, 16 Circuits, 160 ohm, 6 V, SSOP-24

The actual product may differ from image shown

Manufacturer Part No:
CD74HC4067SM96
Newark Part No.:
74C8312

Product Overview

The CD74HC4067SM96 is a Multiplexer/Demultiplexer IC, digitally controlled analogue switches that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. This analogue multiplexer/demultiplexer control analogue voltages that may vary across the voltage supply range. They are bidirectional switches thus allowing any analogue input to be used as an output and vice-versa. The switches have low "on" resistance and low "off" leakages. In addition, these devices have an enable control which when high will disable all switches to their "off" state.
  • Wide Analogue Input Voltage Range
  • Low "ON" Resistance
  • Fast Switching and Propagation Speeds
  • 6ns@4.5V Break-Before-Make switching 10 LSTTL loads standard & 15 LSTTL loads Bus Driver o/p Fan-out
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • Green Product, No Sb/Br

Applications

Signal Processing, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device, stresses above those listed in Absolute Maximum Ratings may cause permanent damage to the device.

Product Information


:
16:1

:
16Circuits

:
160ohm

:
2V to 6V

:
SSOP

:
24Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CD74HC4067SM96

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, 74HC, MULTIPLEXER, SSOP24

     

Each (Supplied on Cut Tape)

1+ $0.78   10+ $0.65   25+ $0.573   50+ $0.497   100+ $0.42   250+ $0.392   500+ $0.364   1000+ $0.336   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

411 In stock

Available in quantity shown

To order more than shown inventory, contact sales

411 in stock for same day shipping
$0.78

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.573
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.497
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.392
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.364
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.336
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.