You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC137E . - 

Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, DIP-16

CD74HC137E . - Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD74HC137E .
Newark Part No.:
50R5334
Product Range
74HC Series
Technical Datasheet:
CD74HC137E .   Datasheet
See all Technical Docs

Product Overview

The CD74HC137E is a 3-to-8 line high speed CMOS Decoder/Demultiplexer with address latches. It is well suited to memory address decoding or data routing applications. It features low power consumption usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL logic. It has three binary select inputs (A0, A1 and A2) that can be latched by an active LE signal to isolate the outputs from select-input changes. A "low" LE makes the output transparent to the input and the circuit functions as one-of-eight decoder. Two output enable inputs (OE1\ and OE0) are provided to simplify cascading and to facilitate demultiplexing. The demultiplexing function is accomplished by using the A0, A1, A2 inputs to select the desired output and using one of the other Output Enable inputs as the data input while holding the other Output Enable input in its active state.
  • I/O Port or memory selector
  • Two enable inputs to simplify cascading
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applications

Communications & Networking, Industrial

Product Information

:
74HC137
:
Decoder / Demultiplexer
:
8Outputs
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
74137
:
-55°C
:
125°C
:
74HC Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Available in quantity shown

To order more than shown inventory, contact sales

10 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.531
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.342
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.308
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.274
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.248
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.223
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.