You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4504BE - 

Voltage Level Translator, 6 Input, 6.8 mA, 140 ns, 5 V to 18 V, DIP-16

CD4504BE - Voltage Level Translator, 6 Input, 6.8 mA, 140 ns, 5 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4504BE
Newark Part No.:
60K5139
Product Range
CD4000 LOGIC Series
Technical Datasheet:
CD4504BE   Datasheet
See all Technical Docs

Product Overview

The CD4504BE is a hex voltage Level-shifter IC consists of six circuits which shift input signals from the VCC logic level to the VDD logic level. To shift TTL signals to CMOS logic levels, the SELECT input is at the VCC HIGH logic state. When the SELECT input is a LOW logic state, each circuit translates signals from one CMOS level to another.
  • Power supply sequence considerations, VCC can exceed VDD, input signals can exceed both VCC and VDD
  • Up and Down Level-shifting Capability
  • Shiftable Input Threshold for Either CMOS or TTL Compatibility
  • Standardized Symmetrical Output Characteristics
  • 100% Tested for Quiescent Current at 20V
  • Maximum Input Current of 1µA at 18 V Over Full Package-temperature Range, 100nA at 18 V and 25°C
  • 5, 10 and 15V Parametric Ratings

Applications

Automotive, Signal Processing

Product Information


:
6

:
6.8mA

:
140ns

:
16Pins

:
DIP

:
5V

:
18V

:
-55°C

:
125°C

:
Voltage Level Translator

:
CD4000 LOGIC Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CD4504BE

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, LEVEL SHIFTER, 140NS, 0.06A, DIP-16

     

Each

1+ $0.55   10+ $0.458   100+ $0.279   500+ $0.248   1000+ $0.216   2500+ $0.184   10000+ $0.171   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

181 In stock

Available in quantity shown

To order more than shown inventory, contact sales

181 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.458
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.279
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.248
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.216
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.171
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.