You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4073BE

AND Gate, CD4073, 3 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4073BE - AND Gate, CD4073, 3 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD4073BE - AND Gate, CD4073, 3 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4073BE
Newark Part No.:
06F2590
Product Range
CD4000 LOGIC Series

Product Overview

The CD4073BE is a 3-input CMOS Triple AND Gate provides the system designer with direct implementation of the AND function and supplement the existing family of CMOS gates.
  • Standardized and symmetrical output characteristics
  • Medium-speed operation - tPLH, tPHL = 60ns (typical) at VDD=10V
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • ±10mA DC input current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4073

:
AND Gate

:
6.8mA

:
3

:
3V

:
18V

:
DIP

:
14Pins

:
CD4000

:
4073

:
-55°C

:
125°C

:
CD4000 LOGIC Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for CD4073BE

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

CMOS TRIPLE AND, 4073, DIP14, 18V

     

Each

1+ $0.52   10+ $0.42   100+ $0.336   500+ $0.264   1000+ $0.204   2500+ $0.186   10000+ $0.162   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

830 In stock

Available in quantity shown

To order more than shown inventory, contact sales

830 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.336
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.264
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.186
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.