You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4071BE

Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, DIP, 4071

CD4071BE - Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, DIP, 4071
CD4071BE - Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, DIP, 4071

The actual product may differ from image shown

Manufacturer Part No:
CD4071BE
Newark Part No.:
60K5129
Product Range
4071
Technical Datasheet:
CD4071BE   Datasheet
See all Technical Docs

Product Overview

The CD4071BE is a CMOS quad two input OR gate in 14 pin DIP package. It provides system designers with direct implementation of positive logic OR functions and supplements of CMOS gates.
  • Supply voltage range from 3V to 18V
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • Standardized, symmetrical output characteristics
  • 5V, 10V and 15V parametric ratings
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • Operating temperature range from -55°C to 125°C
  • Noise margin (full package temperature range) of 2.5V at VDD=15V

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
OR Gate

:
Quad

:
2

:
14Pins

:
DIP

:
4071

:
4000B

:
3V

:
18V

:
Without Schmitt Trigger Input

:
6.8mA

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

921 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.336
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.264
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.186
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange