You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC3100MODBOOST - 

Development Board, WiFi, SimpleLink™ Module BoosterPack™, CC3100

CC3100MODBOOST - Development Board, WiFi, SimpleLink™ Module BoosterPack™, CC3100

The actual product may differ from image shown

Manufacturer Part No:
CC3100MODBOOST
Newark Part No.:
38Y6657
Product Range
SimpleLink Series

Product Overview

The CC3100MODBOOST is a SimpleLink Wi-Fi CC3100 module BoosterPack. The SimpleLink Wi-Fi CC3100 module BoosterPack can be used to connect to TI LaunchPad evaluation kits. With the advanced emulation BoosterPack (CC31XXEMUBOOST) CC3100BOOST can connect to a PC for MCU emulation and software development using SimpleLink Studio for CC3100. This kit can also be connected to other platforms through pins use the programming guide for instructions on porting driver and sample code to any microcontroller. The SimpleLink Wi-Fi CC3100 solution gives the flexibility to add Wi-Fi to any microcontroller (MCU). This internet-on-a-chip solution contains all user need to easily create IoT solutions for security, quick connection.
  • CC3100MOD Wi-Fi network processor module
  • CC3100 modules are Wi-Fi CERTIFIED and FCC/IC/CE/TELEC certified
  • Two 20 pin stackable connectors to connect TI LaunchPads & other BoosterPacks
  • On-board chip antenna with option for U.FL-based testing
  • Power from on-board LDO, using USB or 3.3V from MCU LaunchPad
  • Three push buttons
  • Jumper for current measurement with provision to mount 0.1R resistor for measurement with voltmeter
  • 8Megabit serial flash (M25PX80 from Micron)
  • 40MHz crystal, 32KHz crystal and optional 32KHz oscillator
  • 2 layer PCB with 6mil spacing and track width

Applications

Wireless, Communications & Networking

Product Information

:
Wireless Connectivity
:
Texas Instruments
:
CC3100
:
WiFi
:
Dev Board CC3100, Micro USB Cable, Quick Start Guide
:
SimpleLink Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$25.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $25.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.