You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC3100BOOST - 

Evaluation Module, WiFi, Network Processor BoosterPack™ Plug in Module

CC3100BOOST - Evaluation Module, WiFi, Network Processor BoosterPack™ Plug in Module
Video
Video
360°

The actual product may differ from image shown

Manufacturer Part No:
CC3100BOOST
Newark Part No.:
38X4669

Product Overview

The CC3100 BoosterPack is the next generation SimpleLink Wi-Fi device that dramatically simplifies the implementation of Internet connectivity and delivers the flexibility to add Wi-Fi to any microcontroller, providing all you need to easily create IoT solutions – security, quick connection, cloud support and more.
  • LaunchPad Compatibility: MSP-EXP430F5529LP
  • 2x20 pin stackable connectors
  • 0.8 Mbit serial flash
  • Power from on-board LDO using USB OR 3.3V from MCU Launchpad
  • Two Push buttons & Four LEDs
  • Boosterpack headers
  • 40 MHz crystal, 32KHz crystal and oscillator

Applications

Wireless, Communications & Networking, Building Automation, Security, Metering

Product Information

:
Wireless Development
:
Texas Instruments
:
-
:
WiFi
:
CC3100BOOST only
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

$20.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CC3100BOOST - BOOSTER PACK CC3100 SIMPLELINK WIFI 5 5 2 2
Great Product, Great Price So far I have been very satisfied with this product. For the price paid it has done very well. January 30, 2015
Awesome Service and Website My items arrived quickly. I was made aware of regularyly what was shipped and what items were left. I would continue to do business with them further. January 16, 2015
  • 2015-06-11T15:22:03.538-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_38X4669, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the Wi-Fi booster pack(part number CC3100BOOST)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Adds WiFi Capabilty to a microcontroller.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Do I need a programming, debug tool(part number CC3100BOOST)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For Flash and Debug features, you also need CC31XXEMUBOOST, see Farnell code 2425501
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What Software do I need for the booster pack(part number CC3100BOOST)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"SimpleLink Studio" MCU development tool.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is supplied with the booster pack(part number CC3100BOOST)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
CC3100 Boast board, 1 micro USB cable and a Quick start guide.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the booster pack have approvals (part number CC3100BOOST)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, FCC Part 15 and IC ICES-003 Class A Compliant.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is there a User Guide for the booster pack(part number CC3100BOOST)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:34.572-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_38X4669, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.