You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC2533EMK - 

Evaluation Board, Zigbee Wireless Network, (2x) CC2533, (2x) 2.4 GHz Antennas

CC2533EMK - Evaluation Board, Zigbee Wireless Network, (2x) CC2533, (2x) 2.4 GHz Antennas

The actual product may differ from image shown

Manufacturer Part No:
CC2533EMK
Newark Part No.:
83R9442

Product Overview

The CC2533EMK evaluation module kit contains two CC2533 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2533 RF IC. The CC2533 RF SoC enables both consumer and industrial grade applications by offering state of the art selectivity/co existence, excellent link budget, operation up to 125°C and low voltage operation.
  • Excellent receiver sensitivity and robustness to interference
  • High performance and low power 8051 microcontroller core with code prefetch
  • 2.4GHz IEEE 802.15.4 compliant RF transceiver
  • Powerful five-channel DMA
  • AES security coprocessor

Applications

Wireless, Consumer Electronics, RF Communications, Communications & Networking

Contents

2 CC2533EM Evaluation Modules, 2 2.4 GHz Antennas, Documentation

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent damage.

Product Information

:
Wireless Connectivity
:
Texas Instruments
:
CC2533
:
ZigBee Wireless Network
:
Evaluation Board CC2533, 2.4 GHz Antennas, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$12.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $102.50
$12.69