You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC1310EMK-7XD-7793 - 

Evaluation Board, Sub 1GHz Wireless MCU, External Bias/Differential RF Operation

CC1310EMK-7XD-7793 - Evaluation Board, Sub 1GHz Wireless MCU, External Bias/Differential RF Operation

The actual product may differ from image shown

Manufacturer Part No:
CC1310EMK-7XD-7793
Newark Part No.:
47Y4628

Product Information

:
Texas Instruments
:
ARM
:
Cortex-M3
:
CC1310
:
CC13xx
:
SmartRF06 Evaluation Board
:
2x Eval Board CC1310, 2x Pulse Antenna
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CC1310EMK-7XD-7793 is a SimpleLink™ Sub-1GHz CC1310 wireless microcontroller Evaluation Module Kit. The kit contains two boards with the 7x7mm package variant of the sub-1GHz CC1310 wireless MCU, with RF layout using external bias and differential RF output. The supported frequency range is 779 to 930MHz. The board is equipped with an SMA connector for connecting an antenna or external test equipment. There is also a high-performing PCB antenna on the board that can be used instead of the whip antenna. Refer to the CC1310EM schematics with explanations on how to switch to the PCB antenna.

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$43.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $101.93
$43.56
Promotional price
Contract Price
Web only price
Web only contract price