You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC1101DK433 - 

Development Kit, RF Transceiver, 433 MHz, CC1101

CC1101DK433 - Development Kit, RF Transceiver, 433 MHz, CC1101

The actual product may differ from image shown

Manufacturer Part No:
CC1101DK433
Newark Part No.:
54M6822

Product Overview

The CC1101DK433 development kit is designed to evaluate the SmartRF04 products with this the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF04DK. And perform RF measurements. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power and other RF parameters. And also develop prototype. The SmartRF04DK includes a Silicon Labs 8051 core MCU with 16kB of program memory and 1kB of data memory. By programming this MCU and utilizing the various peripherals included on the evaluation board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1inch pin row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Keysight logic analyser probes for easy debugging.
  • The RF section is designed for operation in the 433MHz frequency bands
  • Suitable for frequency hopping systems due to a fast settling frequency synthesizer
  • Flexible support for packet oriented systems
  • Support for automatic Clear Channel Assessment (CCA) before transmitting
  • For prototype development MCU can be selected by the user to the I/O connectors

Applications

RF Communications, Wireless, Security, Automation & Process Control, Industrial, Sensing & Instrumentation

Contents

2 SmartRF04EB board, 2 CC1101EM board, 2 Antennas (433 MHz), 2 USB cables, 4 SMA male to BNC female converters, Documentation

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

:
Texas Instruments
:
CC1101
:
Wireless Connectivity
:
RF Transceiver
:
2x Evaluation Boards, 2x Evaluation Modules, 2x Antennas and Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$65.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $516.62
$65.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.