You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BUF602IDBVT - 

Buffer Amplifier, Closed-Loop, 1 Amplifiers, 1 GHz, 8000 V/µs, ± 1.4V to ± 6.3V, SOT-23, 5 Pins

BUF602IDBVT - Buffer Amplifier, Closed-Loop, 1 Amplifiers, 1 GHz, 8000 V/µs, ± 1.4V to ± 6.3V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
BUF602IDBVT
Newark Part No.:
67K7913

Product Overview

The BUF602IDBVT is a high speed Closed-loop Buffer recommended for a wide range of applications. Its wide bandwidth 1000MHz and high slew rate 8000V/µs make it ideal for buffering very high-frequency signals. For AC-coupled applications, an optional mid-point reference (VREF) is provided, reducing the number of external components required and the necessary supply current to provide that reference.
  • 60mA Output current
  • 350mA Peak output current
  • 5.8mA Low quiescent current
  • Standard buffer pin-out
  • Optional mid-supply reference buffer
  • Green product and no Sb/Br

Applications

Multimedia, Clock & Timing, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
1GHz
:
8000V/µs
:
± 1.4V to ± 6.3V
:
SOT-23
:
5Pins
:
60mA
:
Single Ended
:
-45°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

11 in stock for same day shipping
$2.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.76
 
10+ $2.34
 
25+ $2.19
 
50+ $2.03
 
100+ $1.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note