You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BOOSTXL-DRV8301 - 

Motor Drive BoosterPack, Complete 3-phase Drive Stage, Phase & DC Bus Voltage Sense

The actual product may differ from image shown

Manufacturer Part No:
BOOSTXL-DRV8301
Newark Part No.:
20X0008
Technical Datasheet:
BOOSTXL-DRV8301   Datasheet
See all Technical Docs

Product Information

:
Texas Instruments
:
C2000
:
C2000
:
TMS320F28027
:
Piccolo - TMS320F280xx
:
Piccolo XL LaunchPad Experimenter Kits
:
Motor Drive BoosterPack DRV8301
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BOOSTXL-DRV8301 is a Motor Drive BoosterPack featuring DRV8301 and NexFET™ MOSFETs. 10A, 3-phase brushless DC drive stage based on the DRV8301 pre-driver and CSD18533Q5A NextFET™ power MOSFET. The module has 3x low side current sense amps (2 internal to DRV8301, 1 external). The module also has a 1.5A step down buck converter, is fully protected with short circuit, thermal and shoot-through protection and is easily configured via a SPI interface. This BoosterPack is ideal for those wishing to learn about sensor-less brushless control techniques and drive stage design. Optimized for the Piccolo LAUNCHXL-F28027F LaunchPad to support the InstaSPIN™ FOC sensor-less control solution.
  • Complete 3-phase drive stage in a small form factor (2.2" x 2.3")
  • Supports 6 to 24V and up to 10A RMS (14A peak)
  • 6 x CSD18533Q5A N-Channel NexFET Power MOSFETs (<6.5mΩ)
  • Individual phase and DC bus voltage sense
  • Low-side current shunt sense on each phase
  • Fully protected drive stage - Short circuit, thermal, shoot-through, under-voltage protection
  • Integrated 1.5A step-down buck converter
  • Combine with compatible LaunchPad XL kits to create a complete 3-phase motor drive control platform

Applications

Embedded Design & Development, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

16 in stock for same day shipping
$81.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $81.79
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.