You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BOOST-ADS7042 - 

Evaluation Module, 12Bit, 1MSPS, SAR Analog to Digital Converter, Data Acquisition BoosterPack

BOOST-ADS7042 - Evaluation Module, 12Bit, 1MSPS, SAR Analog to Digital Converter, Data Acquisition BoosterPack

The actual product may differ from image shown

Manufacturer Part No:
BOOST-ADS7042
Newark Part No.:
91Y7578
Product Range
BoosterPack
Technical Datasheet:
BOOST-ADS7042   Datasheet
See all Technical Docs

Product Overview

The BOOST-ADS7042 is an ultra low power data acquisition BoosterPack. This is a stand-alone system that converts analogue sensor data into digital SPI data using the TI ADS7042 successive approximation register analogue to digital converter. This BoosterPack has been designed to be compatible with the TI LaunchPad ecosystem to enable a complete data acquisition system from analogue sensor input via either the on-board ambient light sensor or the SMA input jack to digital data output over UART via the USB port on the LaunchPad. The BoosterPack can also be used with other host processors via the SPI interface pins on the top of the board.
  • 8pin QFN 1.5mm x 1.5mm ADS7042 12bit, 1MSPS ADC
  • LaunchPad-compatible header pins
  • Designed using ADS7042 ADC, OPA316 precision ADC driver & REF3330 precision voltage reference
  • Nanowatt power consumption of the ADS7042 ADC when sampling at 1KSPS
  • ADC sampling rates between 1KSPS and 1MSPS
  • SMA jack for optional external analogue signal input
  • User programmable push button and LEDs
  • On-board ambient light sensor

Applications

Signal Processing

Product Information

:
Texas Instruments
:
ADS7042
:
12bit
:
1MSPS
:
Data Acquisition
:
ADC
:
BoosterPack Eval Board ADS7042
:
BoosterPack
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$25.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $25.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.