You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7953SBDBT - 

Analog to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.7 V

ADS7953SBDBT - Analog to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
ADS7953SBDBT
Newark Part No.:
14N8510
Product Range
16 Channel 12-Bit SAR ADCs
Availability:
New product

Product Information

:
12
:
1
:
Single
:
2.7
:
5.25
:
TSSOP
:
38
:
Single Ended
:
Serial
:
-40
:
125
:
Each
:
16 Channel 12-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADS7953SBDBT is a 8-bit multichannel Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The device accepts a wide analog supply range from 2.7 to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide 1.7 to 5.25V I/O supply range facilitates glue-less interfaces with the most commonly used CMOS digital hosts. The serial interface is controlled by CS and SCLK for easy connection with microprocessors and DSP. The input signal is sampled with the falling edge of CS. It uses SCLK for conversion, serial data output and reading serial data in. The devices allow auto sequencing of preselected channels or manual selection of a channel for the next conversion cycle. There are two software selectable input ranges, four individually configurable GPIOs and two programmable alarm thresholds per channel.
  • Zero latency
  • Auto and manual modes for channel selection
  • 2-programmable alarm levels per channel
  • Power-down current
  • Input bandwidth
  • Green product and no Sb/Br

Applications

Communications & Networking, Medical, Sensing & Instrumentation, Power Management, Automation & Process Control

Alternatives for ADS7953SBDBT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

12BIT ADC, SAR, 16CH, 1MSPS, 38TSSOP

     

Each

1+ $10.69   10+ $9.83   25+ $9.42   50+ $8.86   100+ $8.30   250+ $7.84   500+ $7.38   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.