You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7828E/250

Analog to Digital Converter, 12 bit, 50 kSPS, Differential, Single Ended, I2C, Single, 2.7 V

ADS7828E/250 - Analog to Digital Converter, 12 bit, 50 kSPS, Differential, Single Ended, I2C, Single, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
ADS7828E/250
Newark Part No.:
74C7158
Product Range
Octal 12-Bit SAR ADCs

Product Overview

The ADS7828E/250 is a 12-bit 8-channel Sampling Analogue-to-digital Converter with I²C Interface. The ADS7828 is a single-supply, low-power, 12-bit single supply low-power data acquisition device that features a serial I²C interface and an 8-channel multiplexer. The analogue-to-digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I²C serial, 2-wire interface and micropower consumption makes the ADS7828 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation.
  • 8-channel multiplexer
  • 50kHz Sampling rate
  • No missing codes
  • Standard, fast and high-speed modes I²C interface supports
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
50kSPS

:
Differential, Single Ended

:
I2C

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$6.84

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange