Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No74ACT16240DL
Newark Part No.37AJ9204
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74ACT16240
IC Case / PackageSSOP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number7416240
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74ACT16240
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7416240
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability