You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CAT6A-UB-14

Ethernet Cable, Cat6a, 4.27 m, 14 ft, RJ45 Plug to RJ45 Plug, Blue

CAT6A-UB-14 - Ethernet Cable, Cat6a, 4.27 m, 14 ft, RJ45 Plug to RJ45 Plug, Blue

The actual product may differ from image shown

Manufacturer Part No:
CAT6A-UB-14
Newark Part No.:
48Y4287

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6a

:
4.27m

:
14ft

:
RJ45 Plug to RJ45 Plug

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

High Performance CAT6A 24 AWG STP Bare Copper Ethernet Cable provides universal connectivity for LAN network components such as PCs, computer servers, printers, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices, and more.
  • Color: Blue
  • Technology: Shielded Twisted Pair
  • Built with shielded RJ45 connectors with 50u Gold plated contacts
  • Support 10 Gigabit data transmission from 10GBase-T ports and equipment
  • Flexible and durable CAT6A cable with high bandwidth of up to 550 MHz high-speed data transfer

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$11.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange