You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CAT6A-SB-14

Ethernet Cable, Cat6a, 4.27 m, 14 ft, RJ45 Plug to RJ45 Plug, Blue

CAT6A-SB-14 - Ethernet Cable, Cat6a, 4.27 m, 14 ft, RJ45 Plug to RJ45 Plug, Blue

The actual product may differ from image shown

Manufacturer Part No:
CAT6A-SB-14
Newark Part No.:
48Y4277

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6a

:
4.27m

:
14ft

:
RJ45 Plug to RJ45 Plug

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

High Performance CAT6A 24 AWG STP Bare Copper Ethernet Cable provides universal connectivity for LAN network components such as PCs, computer servers, printers, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices, and more.
  • Share one VGA monitor with two computers
  • Built-in push button to switch between computers
  • Supports SVGA, VGA, and Multi-sync resolutions up to 2048 x 1536
  • 400MHz bandwidth
  • Works on any hardware platform with all operating systems, no driver required
  • Includes 9VDC, 500mA power adapter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$14.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.95