You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

APL-WI056-SL

USB Cable, Apple, Lightning, Braided, Silver, 4 ft Cable Length

APL-WI056-SL - USB Cable, Apple, Lightning, Braided, Silver, 4 ft Cable Length
APL-WI056-SL - USB Cable, Apple, Lightning, Braided, Silver, 4 ft Cable Length

The actual product may differ from image shown

Manufacturer Part No:
APL-WI056-SL
Newark Part No.:
95Y3340
Technical Datasheet:
APL-WI056-SL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Lightning Plug

:
1.22m

:
4ft

:
-

:
Silver

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Looking for a premium lightning cables to match your iPhone or iPad? The Tera Grand MFI certified Lightning cables give your iPhone and iPad devices a little extra protection with this braided cable.
  • Length: 4' (48")
  • Color: Pink
  • Material: Braided cloth
  • Compatible with iPhone 6 / 6 Plus / 5 / 5S / 5C, iPad 4th generation, iPad mini, iPad Air, iPod 5th generation, and iPod nano 7th generation
  • Support fast charging up to 2.4A Max - charges iPod, iPhone, or iPad with Lightning connector and syncs with your computer through an available USB port
  • Tangle free, high quality Nylon fiber jacket for greater durability and flexibility
  • Comes with two hook and loop ties for easy wrapping to reduce cable clutterAdditional Colors83-16820 - 83-16821 - 83-16822 - 83-16823 -

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$18.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange