You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

76-104 - 

TEST LEAD KIT, DMMs

76-104 - TEST LEAD KIT, DMMs

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-104
Newark Part No.:
84N2146
Technical Datasheet:
76-104   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Silicone lead wire, straight to right angle 4mm sheathed plugs
  • 1000V CAT III 36A probe bodies, 1000V CAT III 12A leads, crocodile clips 1000V CAT III 20A
  • 500V CAT I 5A probe sprung hooks

Contents

1 red, 1 black 1.5m lead, 1 red, 1black probe, 1 red, 1 black crocodile clip with piercing point, 1 red 1 black sprung hook probes, 1 red, 1 black spade lug adaptor.

Alternatives for 76-104

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

1 Kit

1+ $59.28  

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
$18.38

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $63.91
$18.38
 
5+ $60.15
$18.38
 
10+ $56.39
$18.38
 
20+ $52.63
$18.38