New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      72-7770 CAL D

                      Palm Size Digital Multimeter, Calibrated, 1999 Count, Mean Value, Manual Range, 3.5 Digit

                      TENMA 72-7770 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No72-7770 CAL D
                      Newark Part No.12AC8559
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No72-7770 CAL D
                      Newark Part No.12AC8559
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsDC Current, AC/DC Voltage, Resistance
                      No. of Digits3.5
                      DMM Response TypeMean Value
                      Display Count1999
                      Range SelectionManual
                      Voltage Measure DC Max500V
                      Voltage Measure AC Max500V
                      Current Measure DC Max10A
                      Current Measure AC Max-
                      Resistance Measure Max0.2Gohm
                      Manufacturer Warranty-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 72-7770 CAL D from Tenma is a palm sized digital multimeter with 3 3/4 digit LCD. It is 3 1/2digits with steady operations, fashionable design and highly reliable hand held measuring instrument. The meter measures AC/DC voltage, AC/DC current, resistance, temperature, diode and continuity. It is an ideal tool for maintenance. The multimeter features square wave output, data hold, low battery indicator and display backlight, This meter complies with the standards CE, IEC61010, in pollution degree 2, overvoltage category (CAT I 600V, CAT II 300V) and double insulation.

                      • Calibrated with data palm sized digital multimeter
                      • 1999 count, 48mm x 16mm size LCD size
                      • 200mV, 2000mV, 20V, 200V, 500V DC voltage range ((±0.5% + 2) accuracy)
                      • 200V, 500V AC voltage range ((±1.2% + 10) accuracy)
                      • 2000µA, 20mA, 200mA, 10A DC current range ((±1% + 2) accuracy)
                      • 200 ohm, 2000 ohm, 20Kohm, 200Kohm, 20Mohm, 200Mohm resistance range ((±0.8% + 2) accuracy)
                      • 10Mohm input impedance for DCV
                      • Weight is 156g and dimension is 130mm x 73.5mm x 35mm
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Test & Measurement

                      Contents

                      72-7770 digital multimeter, Test leads, Manual, Holster.

                      Warnings

                      When the meter working at an effective voltage over 60V DC or 42V rms AC, special care should be taken for there is danger of electric shock.

                      Notes

                      The rotary switch should be placed in the correct position and no change of range shall be made during measurement, to prevent damage of the meter.

                      Technical Specifications

                      DMM Functions

                      DC Current, AC/DC Voltage, Resistance

                      DMM Response Type

                      Mean Value

                      Range Selection

                      Manual

                      Voltage Measure AC Max

                      500V

                      Current Measure AC Max

                      -

                      Manufacturer Warranty

                      -

                      SVHC

                      To Be Advised

                      No. of Digits

                      3.5

                      Display Count

                      1999

                      Voltage Measure DC Max

                      500V

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      0.2Gohm

                      Product Range

                      -

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.