You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-7745 CAL - 

Handheld Digital Multimeter, Calibrated, 3999 Count, True RMS, Auto, Manual Range, 3.75 Digit

72-7745 CAL - Handheld Digital Multimeter, Calibrated, 3999 Count, True RMS, Auto, Manual Range, 3.75 Digit

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7745 CAL
Newark Part No.:
12AC8552
Technical Datasheet:
72-7745 CAL   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
:
3.75
:
True RMS
:
3999
:
Auto, Manual
:
1kV
:
750V
:
10A
:
10A
:
40Mohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-7745 CAL from Tenma is a hand held digital multimeter. It is a true RMS 4000 count auto ranging digital instrument featuring stable performance, high reliability and overloaded protection for all ranges. The orange and grey coloured meter is designed with large-scale integrated circuits and dual integral A/D converter as the core which can measure AC & DC voltage, AC & DC current, resistance, diode, continuity, frequency/duty cycle and temperature. The 72-7745 is double moulded for casing to ensure perfect insulation and offers backlit function to facilitate measurements on dark sites. In addition to the conventional measuring functions, there is a RS232C standard serial port equipped with model 72-7745 for easy connection with computer to realize macro recording and monitoring and capture of transient dynamic data, displaying change of waveform during measurement, providing data and evidence to engineering technicians for scientific research.
  • Calibrated hand held digital multimeter
  • Diode test, auto power off, continuity buzzer, low battery indication, data hold & full icon display
  • Auto range and manual range options with maximum reading 3999
  • Enclosure structure design with advanced co-injection technique to provide sufficient insulation
  • 400mV/4V/40V/400V/1000V DC voltage, 4V/40V/400V/750V AC voltage range
  • 400μA/4000μA/40mA/400mA/4A/10A DC current, 400μA/4000μA/40mA/400mA/4A/10A AC current
  • 400 ohm/4Kohm/40Kohm/400Kohm/4Mohm/40Mohm resistance, 40nF/400nF/4μF/40μF/100μF capacitance range
  • 10Hz to 10MHz frequency, -40°C to +1000°C temperature, 63mm × 31mm LCD size
  • 10Mohm input impedance for DCV, overload protection and backlight function
  • 177mm × 85mm × 40mm size, 312g weight, CAT III 1000V and CAT IV 600V safety rating
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

72-7745 multimeter, Battery, Test lead, Alligator clip, RS232 interface cable, PC software CD, Point contact temperature probe, Operating manual.

Footnotes

The rotary switch should be placed in the correct position and no change of range made during measurement to prevent damage of the meter.

Warnings

When working at an effective voltage over 60VDC or 30Vrms AC, special care should be taken there is danger of electric shock.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

Non-Cancelable / Non Returnable

$195.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $195.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.