You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TENMA 72-7725

Handheld Digital Multimeter, 1999 Count, Mean Value, Manual Range, 3.5 Digit

TENMA 72-7725
360°
×

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7725
Newark Part No.:
02J5539
Also Known As:
GTIN UPC EAN: 640522694877
Technical Datasheet:
72-7725   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
3.5

:
Mean Value

:
1999

:
Manual

:
1kV

:
750V

:
20A

:
20A

:
0.2Gohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

This fully function multimeter offers a variety of ranges for every service application, including Fahrenheit and Celsius temperature measurement. Rugged over moulded housing stands up to the daily rigors of field service use, and large backlit LCD display is easily read from several feet away.
  • 3-1/2 digit, 1999 count display
  • 7/8" digits for easy at–a–glance reading
  • Backlit display
  • Continuity buzzer
  • Data hold
  • Full icon display
  • Sleep mode
  • Low battery display
  • Meets 1000V CATII standards

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Operating manual, Test Lead, Test Clip, Point Contact Temperature Probe.

Also Known As

GTIN UPC EAN: 640522694877

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$55.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ $55.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $47.32
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --