You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-6694 CAL D
Calibrator, Calibrated w/Data, Current, 185 mm, 78 mm, 38 mm
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-6694 CAL D
- Newark Part No.:
- 12AC8544
- Technical Datasheet:
- 72-6694 CAL D Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current
- :
- 185mm
- :
- 78mm
- :
- 38mm
- :
- ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
- :
- 265g
- :
- 0°C
- :
- 50°C
- :
- -
Technical Docs (1)
Product Overview
- Calibrated with data current calibrator
- Portable instrument for calibrating process devices and measuring process signals
- Current calibrator drives loads up to 500 ohm
- Sampling time of 0.4second
- Operating temperature range from 0°C to 50°C (32°C to 122°C)
- Operating humidity of less than 80% RH
- Over input indicator
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
88 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each