You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-585 - 

RF Signal Generator, RF, 1 Channel, 20 kHz, AM

72-585 - RF Signal Generator, RF, 1 Channel, 20 kHz, AM

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-585
Newark Part No.:
66F3578
Also Known As:
GTIN UPC EAN: 640522694136

Product Information

:
RF
:
1 Channel
:
-
:
20kHz
:
AM
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RF Generator
  • High stability
  • Wide frequency range: 100KHz~450MHz
  • Built-in 1KHz oscillator
  • External crystal input
  • Power requirements: 110V or 220VAC, 50 or 60Hz
  • 24 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, RF Communications, Maintenance & Repair

Also Known As

GTIN UPC EAN: 640522694136

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

46 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$125.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $179.00
$125.34
 
10+ $164.22
$125.34
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note