You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-585

RF Signal Generator, RF, 1 Channel, 20 kHz, AM

72-585 - RF Signal Generator, RF, 1 Channel, 20 kHz, AM

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-585
Newark Part No.:
66F3578
Also Known As:
GTIN UPC EAN: 640522694136

Product Information


:
RF

:
20kHz

:
1 Channel

:
-

:
AM

:
-

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RF Generator
  • High stability
  • Wide frequency range: 100KHz~450MHz
  • Built-in 1KHz oscillator
  • External crystal input
  • Power requirements: 110V or 220VAC, 50 or 60Hz
  • 24 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, RF Communications, Maintenance & Repair

Also Known As

GTIN UPC EAN: 640522694136

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/7/20

$179.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $179.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $164.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.