You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-13560 - 

LASER DISTANCE METER, 0.05-35M

72-13560 - LASER DISTANCE METER, 0.05-35M

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13560
Newark Part No.:
56AC4692
Technical Datasheet:
72-13560   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Accuracy: ±(5mm+d*5/100000), ‘d’ is actual distance
  • Distance/area/volume measurements
  • Display units: Inches, feet, and meters
  • Auto power/laser off
  • Audio alarm
  • Battery type: 1.5V AAA Alkaline battery×2
  • Battery life: 8000 times of measurement
  • Size: 106mm×47mm×24mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 60 Minimum: 200
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note