You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-10470 - 

Thermometer, -40°C to +260°C

72-10470 - Thermometer, -40°C to +260°C

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10470
Newark Part No.:
26W7022
Technical Datasheet:
72-10470   Datasheet
See all Technical Docs

Product Information

:
-40°C to +260°C
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

K-type probe with bead tip is perfect for general area temperature measurements.
  • Teflon insulated
  • Wire length: 40” (1000mm)
  • Measurement range: -40°F~500°F (-40°C~260°C)
  • 12 month limited warranty *view Terms & Conditions for details

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.