You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-1012 - 

Bench Digital Multimeter, 4.5, 10 A, 750 V, 0.2 Gohm

72-1012 - Bench Digital Multimeter, 4.5, 10 A, 750 V, 0.2 Gohm

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-1012
Newark Part No.:
26Y8880
Technical Datasheet:
72-1012   Datasheet
See all Technical Docs

Product Information

:
4.5
:
-
:
10A
:
750V
:
0.2Gohm
:
-
:
10A
:
1kV
:
2 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tenma 72-1012 is a manual range digital bench-type multimeter with average value display, full function and full range overload protection and a unique outlook design. It can be powered by AC 220V/50Hz or 1.5V batteries(R14) x 6. It’s your ideal testing meter with superior performance. It is widely used in industrial production and service, technological research and design, college education (laboratory, courses), and automotive industry.
  • Manual ranging digital multimeter with 20,000 count display
  • Measure AC/DC voltage and current
  • Measure resistance, capacitance, frequency, and temperature
  • Test diodes, transistors, and continuity buzzer
  • Data hold function to temporarily store values
  • Backlit LCD makes it easy to view in low-light conditions
  • AC or DC (battery) powered option
  • Overload protection
  • Includes battery, AC power cord, test lead and alligator clip, contact temperature probe, multi-purpose test socket, and manual
  • 1 Year manufacturer warranty
  • 12 month limited warranty *view Terms & Conditions for details

Contents

Test Lead, Alligator Clip, Point Contact Temperature Probe, Multi-Purpose Socket, AC 220V Power Cord, Power Adapter

Alternatives for 72-1012

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

7 in stock for same day shipping
$146.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $146.92
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.