You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
930XC-20M-UPC-SC
Fiber Optic Tester, SC Fiber Optic, 6 dBm, -70 dBm, 930XC Series
- Manufacturer:
- TEMPO COMMUNICATIONS TEMPO COMMUNICATIONS
- Manufacturer Part No:
- 930XC-20M-UPC-SC
- Newark Part No.:
- 32AH7522
- Product Range
- 930XC Series
- Technical Datasheet:
- 930XC-20M-UPC-SC Datasheet
Product Range Selector (930XC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SC Fiber Optic
- :
- -
- :
- 6dBm
- :
- -70dBm
- :
- 930XC Series
Technical Documents (1)
Product Overview
- Dual wavelength single mode optical time domain reflectometer
- One button test functions, auto test and live fibre testing
- 850/1300nm wavelength
- Large colour LCD display
- Graphical interface -easy to read, even in low or bright lighting conditions
- Sealed membrane panel and protective rubber boot
- Generate customized reports that include trace signature and fibre event
- Data transmission through RS-232/USB port
- Owner defined password feature (Recoverable)
- 7.7” H x 3.9” W x 2.4” L (196mm x 100mm x 64mm) dimension
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.