You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XS7H10PA340 - 

Inductive Proximity Sensor, Rectangular, OsiSense XS, Block Style, 2 mm, PNP, 10-30V, Pre-wired

XS7H10PA340 - Inductive Proximity Sensor, Rectangular, OsiSense XS, Block Style, 2 mm, PNP, 10-30V, Pre-wired

The actual product may differ from image shown

Manufacturer Part No:
XS7H10PA340
Newark Part No.:
16B3912
Product Range
OsiSense XS
Technical Datasheet:
XS7H10PA340   Datasheet
See all Technical Docs

Product Overview

The XS7H10PA340 is a subcompact Inductive Proximity Sensor with flat profile shielded.
  • 2mm (0.07") Detecting distance
  • PNP circuit type
  • Normally open output mode
  • Shielded
  • 5000Hz Maximum switching frequency
  • 200mA Maximum load
  • 4X NEMA type

Applications

Sensing & Instrumentation, Industrial

Product Information

:
2mm
:
-
:
PNP
:
10V
:
30V
:
OsiSense XS
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for XS7H10PA340

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$105.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $105.35
 
10+ $87.17
 
25+ $83.48
 
50+ $80.17
 
100+ $76.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.