You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XS1M18PAS40

Inductive Proximity Sensor, Cylindrical, OsiSense XS, M18, 5 mm, PNP-NO, Pre-wired

TELEMECANIQUE SENSORS XS1M18PAS40
×
×

The actual product may differ from image shown

Manufacturer Part No:
XS1M18PAS40
Newark Part No.:
17AC8275
Product Range
OsiSense XS Series
Technical Datasheet:
XS1M18PAS40   Datasheet
See all Technical Docs

Product Range Selector (OsiSense XS Series)

See all from this product range

Product Overview

The XS1M18PAS40 from Schneider Electric / Telemecanique is an OsiSense XS inductive proximity sensor XS1 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). It enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops) and counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, selective detection of ferrous materials, food and beverage industry.
  • 60mm size, fixed body, flush mountable detector, stainless steel material, pre-cabled (L = 2m)
  • Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
  • 5mm nominal sensing distance, DC output circuit type, cylindrical M18 design, M18 x 1 thread type
  • 0 to 4mm operating zone, 3 x 0.34mm² cable composition, PvR wire insulation material
  • Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.120Kg
  • PNP discrete output type, switching capacity is <= 200mA with overload and short-circuit protection
  • IP68 conforming to IEC 60529
  • Frontal detection face, PPS front material, stainless steel 304 CU enclosure material
  • <= 1KHz switching frequency, 0 to 15mA (no-load) current consumption
  • CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation

Applications

Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
-

:
PNP

:
12V

:
24V

:
OsiSense XS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/7/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$139.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $199.97
$139.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $191.97
$139.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $185.98
$139.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --