PP017-1
Oscilloscope Probe, 10 Mohm, 700 ps, Passive, 250 MHz, 350 Vrms, 10:1
| Quantity | Price |
|---|---|
| 1+ | $175.000 |
Product Information
Product Overview
PP017-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1MΩ shunted by 16pF. However, it may be compensated for use with instruments having an input capacitance between 10 and 30pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 250MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 30pF
- 12pF input capacitance, 10Mohm input resistance
- Maximum voltage is 300Vrms
- Operating temperature range from 0° to 50°C
- 1.3m (4.3ft) cable length
- For HDO4000A (200MHz) series oscilloscopes
Contents
Passive probe, Sprung hook 0.2" (5mm) black, GND lead with alligator clip, BNC adapter 0.2" (5mm), Replacement tip black, Deluxe trimmer tool, IC tip insulator, 0.2" (5mm) black, Tip insulator 0.2" (5mm) black, Identifier rings, Probe tip GND.
Technical Specifications
Passive
350Vrms
Teledyne Lecroy HDO4000A Series High Definition Oscilloscopes
To Be Advised
250MHz
10:1
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate