You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSG4104A:E1 - 

RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years

TSG4104A:E1 - RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years
TSG4104A:E1 - RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years
TSG4104A:E1 - RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years
TSG4104A:E1 - RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TSG4104A:E1
Newark Part No.:
41Y6490
Product Range
TSG4100A Series
Technical Datasheet:
TSG4104A:E1   Datasheet
See all Technical Docs

Product Information


:
RF

:
4GHz

:
1 Channel

:
TSG4100A Series

:
ASK, FSK, MSK, PSK, QAM, VSB

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TSG4100A series RF Vector Signal Generator offers mid-range performance and up to 200MHz modulation bandwidth. It uses a new technique to provide spurious free outputs with low phase noise (-113dBc/Hz at 20kHz offset from 1GHz carrier) and extraordinary frequency resolution (1μHz at any frequency). It comes standard with analogue modulation. Convenient, in-field software upgrades allow for easy transition from analogue to more advanced vector and digital modulation capabilities, providing the most flexible configuration and best CAPEX protection. It complements other leading mid-range RF test solutions from Tektronix, such as the USB-based RSA306 spectrum analyser, MDO4000B and MDO3000 mixed domain oscilloscopes. It uses an ovenized SC-cut oscillator (TSG410xA-M00 or E1 models) time-base, providing a 100 X improvement in stability (and a 100 X reduction in the in-close phase noise) compared to instruments that use a TCXO time-base.
  • Analogue and vector/digital signal generation capabilities
  • Dual baseband ARB generators
  • Analogue modulation standard
  • Soft key upgrade to vector/digital modulation
  • USB, GPIB, RS-232 and LAN interfaces
  • 2U High and half standard rack width
  • ASK, FSK, MSK, PSK, QAM, VSB and custom I/Q
  • I/Q modulation inputs (400MHz RF bandwidth)
  • True DC to 2, 4 or 6GHz to support both analogue and vector/digital signal generation
  • Typical ≤±0.30dB amplitude accuracy from 10MHz to 6GHz

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$11,600.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,600.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.